Add To Favorites
Product Overview
Digi-Key Part Number 568-10131-1-ND
Quantity Available 5.537
Can ship immediately
Manufacturer

Manufacturer Part Number

NPIC6C595BQ-Q100,1

Description IC SHIFT REGISTER 8BIT 16DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NPIC6C595-Q100
Product Training Modules NPIC Shift Register Based LED Drivers
Featured Product NPIC6C LED Drivers
PCN Design/Specification Side Wettable Flanks 18/Jun/2014
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
 
Additional Resources
Standard Package ? 1
Other Names 568-10131-1

13:22:26 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,32700 53,27
100 4,08590 408,59
500 3,23008 1.615,04
1.000 2,58405 2.584,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10131-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,27360
  • Digi-Reel® ? : 568-10131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback