Add To Favorites
Product Overview
Digi-Key Part Number 568-9584-ND
Quantity Available 3.573
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U35FBD48/401,

Description IC MCU 32BIT 64KB FLASH 48LQFP
Expanded Description ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC11U3x
Featured Product USB Type-C Connector Solutions
LPC Microcontrollers
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 40
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 568-9584
935296512151
LPC11U35FBD48401

14:49:10 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,24000 30,24
10 27,15300 271,53
100 22,24950 2.224,95
500 18,94060 9.470,30
1.000 15,97400 15.974,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback