Add To Favorites
Product Overview
Digi-Key Part Number 568-7112-1-ND
Quantity Available 8.587
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX884-B24,315

Description DIODE ZENER 24V 250MW SOD882
Expanded Description Zener Diode 24V 250mW ±2% Surface Mount DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±2%
Power - Max 250mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 50nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
 
Additional Resources
Standard Package ? 1
Other Names 568-7112-1

10:36:55 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,05200 20,52
100 1,16110 116,11
500 0,76902 384,51
1.000 0,58959 589,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7112-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,39818
  • Digi-Reel® ? : 568-7112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback