Add To Favorites
Product Overview
Digi-Key Part Number 568-11217-6-ND
Quantity Available 4.387
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84J-C3V0,115

Description DIODE ZENER 3V 550MW SOD323F
Expanded Description Zener Diode 3V 550mW ±5% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 550mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11217-2-ND BZX84J-C3V0,115 NXP USA Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,44556 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11217-6

10:54:01 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 1,83300 18,33
100 1,03990 103,99
500 0,68850 344,25
1.000 0,52783 527,83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback