Add To Favorites
Product Overview
Digi-Key Part Number 568-11191-6-ND
Quantity Available 2.705
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX585-C2V4,115

Description DIODE ZENER 2.4V 300MW SOD523
Expanded Description Zener Diode 2.4V 300mW ±5% Surface Mount SOD-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.4V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11191-2-ND BZX585-C2V4,115 NXP USA Inc. Tape & Reel (TR) ? 0
0,38105 3.000
Additional Resources
Standard Package ? 1
Other Names 568-11191-6

06:20:16 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,83300 18,33
100 0,97290 97,29
500 0,64000 320,00
1.000 0,43527 435,27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback