Add To Favorites
Product Overview
Digi-Key Part Number 568-7078-1-ND
Quantity Available 4.785
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV90-C6V8,115

Description DIODE ZENER 6.8V 1.5W SC73
Expanded Description Zener Diode 6.8V 1.5W ±5% Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 2µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names 568-7078-1

09:58:05 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,34300 43,43
100 3,32900 332,90
500 2,63162 1.315,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7078-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,04394
  • Digi-Reel® ? : 568-7078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback