Add To Favorites
Product Overview
Digi-Key Part Number 568-7048-1-ND
Quantity Available 3.699
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV49-C9V1,115

Description DIODE ZENER 9.1V 1W SOT89
Expanded Description Zener Diode 9.1V 1W ±5% Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 568-7048-1

15:38:44 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,36000 33,60
100 2,50740 250,74
500 1,97008 985,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7048-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,47798
  • Digi-Reel® ? : 568-7048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback