Add To Favorites
Product Overview
Digi-Key Part Number 568-7046-1-ND
Quantity Available 4.774
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV49-C75,115

Description DIODE ZENER 75V 1W SOT89
Expanded Description Zener Diode 75V 1W ±5% Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 255 Ohm
Current - Reverse Leakage @ Vr 50nA @ 52.5V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 568-7046-1

08:55:48 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,38400 33,84
100 2,52530 252,53
500 1,98416 992,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7046-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,48854
  • Digi-Reel® ? : 568-7046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback