Add To Favorites
Product Overview
Digi-Key Part Number 568-11142-6-ND
Quantity Available 3.821
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B3V6,115

Description DIODE ZENER 3.6V 375MW SOD123F
Expanded Description Zener Diode 3.6V 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-3771-6-ND BZT52H-C3V6,115 NXP USA Inc. Digi-Reel® ? 7.046 - Immediate
Digi-Reel® 1
568-11142-2-ND BZT52H-B3V6,115 NXP USA Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,35024 3.000
Additional Resources
Standard Package ? 1
Other Names 568-11142-6

16:18:50 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,68500 16,85
100 0,89390 89,39
500 0,58826 294,13
1.000 0,40002 400,02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback