Add To Favorites
Product Overview
Digi-Key Part Number 1727-1597-6-ND
Quantity Available 963
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B12,115

Description DIODE ZENER 12V 375MW SOD123F
Expanded Description Zener Diode 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-3591-6-ND BZT52H-C12,115 Nexperia USA Inc. Digi-Reel® ? 9.300 - Immediate
Digi-Reel® 1
1727-1597-2-ND BZT52H-B12,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0,34776 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1597-6
568-11132-6
568-11132-6-ND

02:26:02 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,67300 16,73
100 0,88760 88,76
500 0,58408 292,04
1.000 0,39718 397,18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback