Add To Favorites
Product Overview
Digi-Key Part Number 568-11132-1-ND
Quantity Available 7.013
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B12,115

Description DIODE ZENER 12V 375MW SOD123F
Expanded Description Zener Diode 12V 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-3754-1-ND BZT52H-C12,115 NXP USA Inc. Cut Tape (CT) ? 9.558 - Immediate
2,26000 1
You May Also Be Interested In
  • IK1215SA - XP Power | 1470-1473-5-ND DigiKey Electronics
  • IK1215SA
  • XP Power
  • DC/DC CONVERTER 15V 0.25W
  • Unit Price 29,26000
  • 1470-1473-5-ND
Additional Resources
Standard Package ? 1
Other Names 568-11132-1

00:33:14 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,68500 16,85
100 0,89390 89,39
500 0,58826 294,13
1.000 0,40002 400,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11132-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,35024
Send Feedback