Add To Favorites
Product Overview
Digi-Key Part Number 1727-1595-1-ND
Quantity Available 1.650
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB984-C6V2,115

Description DIODE ZENER ARRAY 6.2V SOT663
Expanded Description Zener Diode Array 1 Pair Common Anode 6.2V 265mW ±5% SOT-663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 265mW
Impedance (Max) (Zzt) 6 Ohm
Current - Reverse Leakage @ Vr 3µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 1727-1595-1
568-11130-1
568-11130-1-ND

13:11:52 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,22600 22,26
100 1,17950 117,95
500 0,77602 388,01
1.000 0,52766 527,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1595-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,46207
Send Feedback