Add To Favorites
Product Overview
Digi-Key Part Number 568-5528-1-ND
Quantity Available 4.478
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9Y27-40B,115

Description MOSFET N-CH 40V 34A LFPAK
Expanded Description N-Channel 40V 34A (Tc) 59.4W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 34A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 959pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 59.4W (Tc)
Rds On (Max) @ Id, Vgs 24 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 568-5528-1

11:22:05 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,47600 34,76
100 2,59440 259,44
500 2,03844 1.019,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5528-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,52929
  • Digi-Reel® ? : 568-5528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback