Add To Favorites
Product Overview
Digi-Key Part Number 1727-7271-1-ND
Quantity Available 1.385
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K35-60E,115

Description MOSFET 2N-CH 60V 22A LFPAK56D
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 22A 38W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 22A
Rds On (Max) @ Id, Vgs 32 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 14.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1081pF @ 25V
Power - Max 38W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Additional Resources
Standard Package ? 1
Other Names 1727-7271-1
568-9901-1
568-9901-1-ND

06:30:31 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,44600 54,46
100 4,24550 424,55
500 3,50700 1.753,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7271-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,68800
  • Digi-Reel® ? : 1727-7271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback