Add To Favorites
Product Overview
Digi-Key Part Number 568-10970-1-ND
Quantity Available 2.431
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K32-100EX

Description MOSFET 2N-CH 100V 26A 56LFPAK
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 26A 64W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 26A
Rds On (Max) @ Id, Vgs 31 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 27.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 3168pF @ 25V
Power - Max 64W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10970-1

03:07:55 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,22800 92,28
100 7,19520 719,52
500 5,94358 2.971,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10970-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,55571
  • Digi-Reel® ? : 568-10970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback