Add To Favorites
Product Overview
Digi-Key Part Number 1727-1802-1-ND
Quantity Available 2.140
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7Y153-100EX

Description MOSFET N-CH 100V 9.4A LFPAK
Expanded Description N-Channel 100V 9.4A (Tc) 37.3W (Tc) Surface Mount LFPAK56, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BUK7Y153-100E
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 497pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 37.3W (Tc)
Rds On (Max) @ Id, Vgs 153 mOhm @ 2A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 1727-1802-1
568-11416-1
568-11416-1-ND

09:09:34 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,26900 32,69
100 2,43880 243,88
500 1,91604 958,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1802-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,43752
  • Digi-Reel® ? : 1727-1802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback