Add To Favorites
Product Overview
Digi-Key Part Number 568-6994-1-ND
Quantity Available 7.819
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK6610-75C,118

Description MOSFET N-CH 75V 78A D2PAK
Expanded Description N-Channel 75V 78A (Tc) 158W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 78A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 81nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5251pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 158W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 568-6994-1

01:27:04 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,53000 8,53
10 7,61400 76,14
100 5,93890 593,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6994-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 4,76325
  • Digi-Reel® ? : 568-6994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback