Add To Favorites
Product Overview
Digi-Key Part Number 568-1993-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

BFT93,215

Description TRANS PNP 12V 5GHZ SOT-23
Expanded Description RF Transistor PNP 12V 35mA 5GHz 300mW Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BFT93
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1246 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 5GHz
Noise Figure (dB Typ @ f) 2.4dB @ 500MHz
Gain -
Power - Max 300mW
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 30mA, 5V
Current - Collector (Ic) (Max) 35mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • TRANS GAN 100V 1A BUMPED DIE
  • Unit Price 6,79000
  • 917-1100-1-ND
  • EPC2038ENGR - EPC | 917-EPC2038ENGRCT-ND DigiKey Electronics
  • EPC2038ENGR
  • EPC
  • TRANS GAN 100V 0.5A BUMPED DIE
  • Unit Price 8,05000
  • 917-EPC2038ENGRCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-1993-1

04:13:09 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,28400 42,84
100 3,28370 328,37
500 2,59560 1.297,80
1.000 2,07648 2.076,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1993-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,82700
  • Digi-Reel® ? : 568-1993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback