Add To Favorites
Product Overview
Digi-Key Part Number 568-8482-1-ND
Quantity Available 5.019
Can ship immediately
Manufacturer

Manufacturer Part Number

BFT46,215

Description JFET N-CH 10MA 250MW SOT23
Expanded Description JFET N-Channel 200µA @ 10V 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BFT46
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 200µA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 1.2V @ 0.5nA
Input Capacitance (Ciss) (Max) @ Vds 5pF @ 10V
Resistance - RDS(On) -
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8482-1

02:15:14 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,59600 35,96
100 2,68390 268,39
500 2,10880 1.054,40
1.000 1,62947 1.629,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8482-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,44243
  • Digi-Reel® ? : 568-8482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback