Add To Favorites
Product Overview
Digi-Key Part Number 568-1943-1-ND
Quantity Available 47.978
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT18,215

Description DIODE 35V 100MA SOT-23
Expanded Description RF Diode Standard - Single 35V 100mA TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BAT18
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1250 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard - Single
Voltage - Peak Reverse (Max) 35V
Current - Max 100mA
Capacitance @ Vr, F 1pF @ 20V, 1MHz
Resistance @ If, F 700 mOhm @ 5mA, 200MHz
Power Dissipation (Max) -
Operating Temperature 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-1943-1

07:21:41 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,46000 24,60
100 1,67300 167,30
500 1,25476 627,38
1.000 0,94110 941,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1943-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,83754
  • Tape & Reel (TR) ? : BAT18,235-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,73602
  • Digi-Reel® ? : 568-1943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback