Add To Favorites
Product Overview
Digi-Key Part Number 568-1919-1-ND
Quantity Available 4.910
Can ship immediately
Manufacturer

Manufacturer Part Number

BAP50-05,215

Description DIODE PIN GP 50V 50MA SOT-23
Expanded Description RF Diode PIN - 1 Pair Common Cathode 50V 50mA 250mW TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BAP50-05
Product Training Modules RF Small Signal Products Part 1
RF Small Signal Products Part 2
PCN Design/Specification Resin Hardener 02/Jul/2013
Catalog Page 1250 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max) 50V
Current - Max 50mA
Capacitance @ Vr, F 0.5pF @ 5V, 1MHz
Resistance @ If, F 5 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-1919-1

08:50:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,19800 21,98
100 1,36990 136,99
500 0,93730 468,65
1.000 0,72100 721,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1919-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,63000
  • Digi-Reel® ? : 568-1919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback