Add To Favorites
Product Overview
Digi-Key Part Number 568-7687-1-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC573ADB,118

Description IC OCTAL D TRANSP LATCH 20SSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.2 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 1.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-7687-1

23:10:15 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,05300 30,53
100 2,27720 227,72
500 1,78930 894,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7687-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,34232
  • Digi-Reel® ? : 568-7687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.003 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC573ADB,112-ND
  • Minimum Quantity: 924  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03955
Send Feedback