Add To Favorites
Product Overview
Digi-Key Part Number 568-9349-1-ND
Quantity Available 20.194
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G34GF,132

Description IC BUFFER DL NON-INVERTING 6XSON
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-9349-1

12:52:58 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,78600 37,86
100 2,90110 290,11
500 2,29322 1.146,61
1.000 1,83455 1.834,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9349-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,50282
  • Digi-Reel® ? : 568-9349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback