Add To Favorites
Product Overview
Digi-Key Part Number 568-7664-1-ND
Quantity Available 3.824
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC04ADB,118

Description IC HEX INVERTER 14SSOP
Expanded Description Inverter IC 6 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 568-7664-1

13:01:16 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,55900 25,59
100 1,74280 174,28
500 1,30708 653,54
1.000 0,98030 980,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7664-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,87244
  • Digi-Reel® ? : 568-7664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.824 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC04ADB,112-ND
  • Minimum Quantity: 1.092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,75404
Send Feedback