Add To Favorites
Product Overview
Digi-Key Part Number 1727-6654-1-ND
Quantity Available 3.781
Can ship immediately
Manufacturer

Manufacturer Part Number

74LV14DB,118

Description IC HEX INV SCHMITT TRIG 14SSOP
Expanded Description Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 1 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.3 V ~ 1.1 V
Logic Level - High 1.4 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1727-6654-1
568-8943-1
568-8943-1-ND

23:09:29 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,06600 30,66
100 2,29110 229,11
500 1,80040 900,20
1.000 1,39125 1.391,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6654-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,23148
  • Digi-Reel® ? : 1727-6654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.781 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LV14DB,112-ND
  • Minimum Quantity: 1.092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,55891
Send Feedback