Add To Favorites
Product Overview
Digi-Key Part Number 568-9265-1-ND
Quantity Available 5.518
Can ship immediately
Manufacturer

Manufacturer Part Number

74LV14BQ,115

Description IC HEX INV SCHMITT TRIG 14DHVQFN
Expanded Description Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LV14
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 1 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.3 V ~ 1.1 V
Logic Level - High 1.4 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9265-1

17:41:08 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,79900 27,99
100 1,90560 190,56
500 1,42904 714,52
1.000 1,07181 1.071,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9265-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,95387
  • Digi-Reel® ? : 568-9265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback