Add To Favorites
Product Overview
Digi-Key Part Number 568-2771-5-ND
Quantity Available 3.629
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT11PW,112

Description IC GATE AND 3CH 3-INP 14-TSSOP
Expanded Description AND Gate IC 3 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)11
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Catalog Page 837 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type AND Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 96
Other Names 568-2771-5
935186350112

01:29:54 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,37000 33,70
100 2,51690 251,69
500 1,97752 988,76
1.000 1,52809 1.528,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT11PW,118-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,20750
Send Feedback