Add To Favorites
Product Overview
Digi-Key Part Number 568-13097-2-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC377D,653

Description IC D-TYPE POS TRG SNGL 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)377
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Standard
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 83MHz
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 568-13097-2
74HC377D,653-ND
74HC377D-T
74HC377D-T-ND
933713980653

18:13:27 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.000 1,57356 3.147,12
6.000 1,47204 8.832,24
10.000 1,37052 13.705,20
50.000 1,26900 63.450,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 568-13097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,58000
  • Digi-Reel® ? : 568-13097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback