Add To Favorites
Product Overview
Digi-Key Part Number 1727-3218-1-ND
Quantity Available 3.867
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC08BQ,115

Description IC GATE AND 4CH 2-INP 14-DHVQFN
Expanded Description AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-3218-1
568-2594-1
568-2594-1-ND

19:55:30 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,31000 23,10
100 1,57360 157,36
500 1,18020 590,10
1.000 0,88515 885,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3218-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,78771
  • Digi-Reel® ? : 1727-3218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback