Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74ALVC74PW,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74ALVC74PW,118

Description IC D-TYPE POS TRG DUAL 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ALVC74
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74ALVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Frequency - Clock 425MHz
Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent 10µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 2.500
Other Names 74ALVC74PW-T
74ALVC74PW-T-ND
935269740118

23:03:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.500 0,93641 2.341,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-7791-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.829 - Immediate
  • Unit Price: 2,89000
Send Feedback