Add To Favorites
Product Overview
Digi-Key Part Number 1727-6794-1-ND
Quantity Available 7.560
Can ship immediately
Manufacturer

Manufacturer Part Number

74ALVC08BQ,115

Description IC GATE AND 4CH 2-INP 14-DHVQFN
Expanded Description AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ALVC08
Product Training Modules Logic Packages
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ALVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 1727-6794-1
568-9115-1
568-9115-1-ND

19:31:38 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,94700 29,47
100 2,00760 200,76
500 1,50542 752,71
1.000 1,12910 1.129,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6794-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,00485
  • Digi-Reel® ? : 1727-6794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback