Add To Favorites
Product Overview
Digi-Key Part Number 1727-4467-1-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHC2G32GD,125

Description IC GATE OR 2CH 2-INP 8-XSON
Expanded Description OR Gate IC 2 Channel 8-XSON, SOT996-2 (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT996-2 (2x3)
Package / Case 8-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-4467-1
568-5364-1
568-5364-1-ND

21:56:24 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,24800 32,48
100 2,42270 242,27
500 1,90344 951,72
1.000 1,47084 1.470,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4467-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,30200
  • Digi-Reel® ? : 1727-4467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback