Add To Favorites
Product Overview
Digi-Key Part Number 6826FER-ND
Quantity Available 466
Can ship immediately
Manufacturer

Manufacturer Part Number

180-026-202L031

Description CONN D-SUB HD RCPT 26POS STR
Expanded Description 26 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-20yLyy1
Other Related Documents 180-026-202L031 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-026-20(2,3)Lxx1.pdf
180-026-20(2,3)Lxx1.stp
180-026-20(2,3)Lxx1.igs
Catalog Page 281 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 180026202L031
6826FER

05:26:21 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,88000 47,88
10 45,88500 458,85
100 37,90500 3.790,50
500 31,92000 15.960,00
1.000 27,93000 27.930,00
5.000 25,93500 129.675,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback