Add To Favorites
Product Overview
Digi-Key Part Number P15659-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-04W-B50-D00

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3610KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 54.7 CFM (1.55m³/min)
Static Pressure 0.192 in H2O (48.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 41 dB
Power (Watts) 3.75W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.315A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names 3610KL-04W-B50-D00-ND
3610KL04WB50D00
3610KL04WB50D00-ND
P15659

11:45:43 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,56000 76,56
10 72,91100 729,11
25 68,35680 1.708,92
50 66,07820 3.303,91
100 60,60960 6.060,96
250 56,96400 14.241,00
500 55,82472 27.912,36
1.000 55,59686 55.596,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback