Add To Favorites
Product Overview
Digi-Key Part Number P15655-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

3112KL-05W-B50-E00

Description FAN AXIAL 80X32MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3112KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 51.5 CFM (1.46m³/min)
Static Pressure 0.261 in H2O (65.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 41 dB
Power (Watts) 4.56W
RPM 3850 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.190A
Voltage Range 10 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 64
Other Names 08032KA-24N-EA-00
3112KL-05W-B50-E00-ND
3112KL05WB50E00
3112KL05WB50E00-ND
P15655

09:39:23 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 73,64000 73,64
10 70,13300 701,33
25 65,75240 1.643,81
50 63,56000 3.178,00
100 58,29950 5.829,95
250 54,79264 13.698,16
500 53,69672 26.848,36
1.000 53,47748 53.477,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback