Add To Favorites
Product Overview
Digi-Key Part Number P15653-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

3112KL-04W-B50-E00

Description FAN AXIAL 80X32MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3112KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 51.5 CFM (1.46m³/min)
Static Pressure 0.261 in H2O (65.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 41 dB
Power (Watts) 4.20W
RPM 3850 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.350A
Voltage Range 6 ~ 12.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 64
Other Names 08032KA-12N-EA-00
3112KL-04W-B50-E00-ND
3112KL04WB50E00
3112KL04WB50E00-ND
P15653

10:40:37 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,17000 74,17
10 70,63400 706,34
25 66,22200 1.655,55
50 64,01400 3.200,70
100 58,71590 5.871,59
250 55,18400 13.796,00
500 54,08026 27.040,13
1.000 53,85946 53.859,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback