Add To Favorites
Product Overview
Digi-Key Part Number P15629-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

2410ML-04W-B30-E00

Description FAN AXIAL 60X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2410ML
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.00mm
Air Flow 19.0 CFM (0.538m³/min)
Static Pressure 0.161 in H2O (40.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31 dB
Power (Watts) 1.44W
RPM 4000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.143 lb (64.86g)
Current Rating 0.120A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 180
Other Names 06025MA-12L-EA-00
2410ML-04W-B30-E00-ND
2410ML04WB30E00
2410ML04WB30E00-ND
P15629

09:56:51 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,31000 65,31
10 62,21600 622,16
25 58,32680 1.458,17
50 56,38360 2.819,18
100 51,71740 5.171,74
250 48,60632 12.151,58
500 47,63416 23.817,08
1.000 47,43970 47.439,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback