Add To Favorites
Product Overview
Digi-Key Part Number P13393-ND
Quantity Available 624
Can ship immediately
Manufacturer

Manufacturer Part Number

1608KL-01W-B59-L00

Description FAN AXIAL 40X20MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1608KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 9.5 CFM (0.269m³/min)
Static Pressure 0.278 in H2O (69.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 33 dB
Power (Watts) 1.90W
RPM 8500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.380A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
  • 08149 - Qualtek | CR230-ND DigiKey Electronics
  • 08149
  • Qualtek
  • FINGER GUARD 40MM METAL
  • Unit Price 4,65000
  • CR230-ND
  • C40-058-AE - Ohmite | C40-058-AE-ND DigiKey Electronics
  • C40-058-AE
  • Ohmite
  • HEATSINK FOR TO-247 TO-264
  • Unit Price 39,55000
  • C40-058-AE-ND
Additional Resources
Standard Package ? 350
Other Names 1608KL01WB59L00
P13393

10:56:06 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,03000 74,03
10 70,52100 705,21
25 66,11480 1.652,87
50 63,90960 3.195,48
100 58,62080 5.862,08
250 55,09492 13.773,73
500 53,99298 26.996,49
1.000 53,77261 53.772,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback