Add To Favorites
Product Overview
Digi-Key Part Number P13576-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

1608KL-01W-B20-L00

Description FAN AXIAL 40X20MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1608KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.121 in H2O (30.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 22.5 dB
Power (Watts) 0.60W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.120A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
Additional Resources
Standard Package ? 350
Other Names 1608KL01WB20L00
1608KL01WB20L00-ND
P13576

14:41:31 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,43000 70,43
10 67,10200 671,02
25 62,90840 1.572,71
50 60,81340 3.040,67
100 55,77960 5.577,96
250 52,42464 13.106,16
500 51,37618 25.688,09
1.000 51,16650 51.166,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback