Add To Favorites
Product Overview
Digi-Key Part Number P12815-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1606KL-01W-B50-L00

Description FAN AXIAL 40X15MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1606KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 8.1 CFM (0.230m³/min)
Static Pressure 0.252 in H2O (62.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34 dB
Power (Watts) 1.20W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.240A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 400
Other Names 1606KL01WB50L00
P12815

15:40:02 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 55,27000 55,27
10 52,63500 526,35
25 49,34440 1.233,61
50 47,70040 2.385,02
100 43,75230 4.375,23
250 41,12096 10.280,24
500 40,46292 20.231,46
1.000 40,13396 40.133,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback