Add To Favorites
Product Overview
Digi-Key Part Number P12806-ND
Quantity Available 2.394
Can ship immediately
Manufacturer

Manufacturer Part Number

1004KL-01W-B50-B00

Description FAN AXIAL 25X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1004KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 2.0 CFM (0.057m³/min)
Static Pressure 0.203 in H2O (50.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 25 dB
Power (Watts) 0.625W
RPM 11000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.017 lb (7.71g)
Current Rating 0.125A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 400
Other Names 1004KL01WB50B00
P12806

01:23:00 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,37000 76,37
10 72,73700 727,37
25 68,18840 1.704,71
50 65,91620 3.295,81
100 60,46110 6.046,11
250 56,82404 14.206,01
500 55,68766 27.843,83
1.000 55,46037 55.460,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback