Add To Favorites
Product Overview
Digi-Key Part Number 360-3195-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

YB16CKW01-CB

Description SWITCH PUSHBUTTON SPDT 3A 125V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YB Series Short Body PB
Product Training Modules 3D CAD Models
Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
3D Model YB16CKW01-CB
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red (White Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3195
YB16CKW01-CB-ND

09:55:01 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 85,31000 85,31
10 78,91100 789,11
25 76,77440 1.919,36
50 72,50920 3.625,46
100 70,37660 7.037,66
250 66,11152 16.527,88
500 61,84612 30.923,06
1.000 58,64719 58.647,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback