Add To Favorites
Product Overview
Digi-Key Part Number WT28L-ND
Quantity Available 212
Can ship immediately

Factory Stock ?: 1.830
Manufacturer

Manufacturer Part Number

WT28L

Description SWITCH TOGGLE DPDT 10A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WT Series Toggle Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model WT28L
PCN Design/Specification Multiple Devices O-ring 30/Jun/2011
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series WT
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Wire Leads
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 15,000 Cycles
Operating Temperature -30°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names WT28L-RO
WT28L-RO-ND

17:16:38 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 232,05000 232,05
10 218,40000 2.184,00
25 204,75000 5.118,75
50 191,10000 9.555,00
100 184,27500 18.427,50
250 177,45000 44.362,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback