Add To Favorites
Product Overview
Digi-Key Part Number 360-3469-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

UB15NKW015F-FF

Description SWITCH PUSHBUTTON SPDT 5A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Green
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm
Operating Temperature -25°C ~ 50°C
Mechanical Life 1,000,000 Cycles
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3469
UB15NKW015F-FF-ND
UB15NKW015FFF

08:34:42 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 71,68000 71,68
10 66,30400 663,04
25 64,51200 1.612,80
50 60,92800 3.046,40
100 59,13600 5.913,60
250 55,55200 13.888,00
500 51,96800 25.984,00
1.000 49,28000 49.280,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback