Add To Favorites
Product Overview
Digi-Key Part Number NDKR10H-ND
Quantity Available 449
Can ship immediately

Factory Stock ?: 148
Manufacturer

Manufacturer Part Number

NDKR10H

Description SWITCH ROTARY DIP BCD 100MA 5V
Expanded Description Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ND Series 8mm Process DIP Rotaries
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model NDKR10H
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series ND
Packaging ? Tray ?
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating 100mA
Voltage Rating 5VDC
Actuator Type Rotary with Shaft
Actuator Level Raised
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.312" (7.92mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Process Sealed
Body Material Polyamide (PA), Nylon, Glass Filled
Length 0.331" (8.41mm)
Operating Temperature -25°C ~ 75°C
Mechanical Life 20,000 Steps
Electrical Life 20,000 Cycles
 
Additional Resources
Standard Package ? 1

20:59:51 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,79000 34,79
10 33,26400 332,64
25 31,75200 793,80
50 30,24000 1.512,00
100 27,21600 2.721,60
250 24,19200 6.048,00
500 23,43600 11.718,00
1.000 21,16800 21.168,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback