Add To Favorites
Product Overview
Digi-Key Part Number 360-2389-ND
Quantity Available 567
Can ship immediately

Factory Stock ?: 240
Manufacturer

Manufacturer Part Number

MS12ASW13

Description SWITCH SLIDE SPDT 6A 125V
Expanded Description Slide Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MS Series Miniature Slides Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model MS12ASW13
PCN Assembly/Origin Multiple Series Marking 07/Feb/2016
Catalog Page 2270 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 6A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Silver Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 2.20mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 1
Other Names 360-2389
MS12ASW13-RO
MS12ASW13-RO-ND

11:58:47 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,78000 27,78
10 26,59300 265,93
25 25,43640 635,91
50 22,54600 1.127,30
100 21,96780 2.196,78
250 21,67876 5.419,69
500 17,92110 8.960,55
1.000 16,76490 16.764,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback