Add To Favorites
Product Overview
Digi-Key Part Number 360-3319-ND
Quantity Available 7.204
Can ship immediately

Factory Stock ?: 1.766
Manufacturer

Manufacturer Part Number

MB2011SS2W13-BC

Description SWITCH PUSHBUTTON SPDT 6A 125V
Expanded Description Pushbutton Switch SPDT Standard Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3319
MB2011SS2W13-BC-ND
MB2011SS2W13-BC-RO
MB2011SS2W13-BC-RO-ND

07:12:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,13000 39,13
10 37,24000 372,40
25 35,37800 884,45
50 34,44700 1.722,35
100 33,51600 3.351,60
250 31,65400 7.913,50
500 29,79200 14.896,00
1.000 26,99900 26.999,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback