Add To Favorites
Product Overview
Digi-Key Part Number 360-3382-ND
Quantity Available 735
Can ship immediately

Factory Stock ?: 485
Manufacturer

Manufacturer Part Number

M2T12S4A5A03

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 7.62mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-3382
M2T12S4A5A03-ND

23:28:12 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,68000 29,68
10 28,28000 282,80
25 27,57440 689,36
50 26,86600 1.343,30
100 26,15900 2.615,90
250 24,03800 6.009,50
500 21,21000 10.605,00
1.000 19,08900 19.089,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback