Add To Favorites
Product Overview
Digi-Key Part Number 360-2867-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 323
Manufacturer

Manufacturer Part Number

M2112LCW01

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets M2100 Series, LED Tipped Acuators
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product M Series Miniature PCB Toggle Switches
3D Model M2112LCW01
PCN Design/Specification Multiple Devices Electrical Specifications 28/Sep/2016
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2100
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 14.70mm
Illumination Illuminated
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 2.2 VDC
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 360-2867
M2112LCW01-ND
M2112LCW01-RO
M2112LCW01-RO-ND

01:39:45 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,22000 52,22
10 49,60900 496,09
25 48,30280 1.207,57
50 46,99800 2.349,90
100 45,69250 4.569,25
250 43,08164 10.770,41
500 36,55400 18.277,00
1.000 34,59575 34.595,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback