Add To Favorites
Product Overview
Digi-Key Part Number 360-1817-ND
Quantity Available 0

Factory Stock ?: 1.735
Manufacturer

Manufacturer Part Number

M2013SS1W03

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1079
360-1079-ND
360-1817
M2013SS1W03-RO

01:53:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,89000 29,89
10 28,65800 286,58
25 27,41200 685,30
50 26,16600 1.308,30
100 23,67400 2.367,40
250 21,80500 5.451,25
500 19,93600 9.968,00
1.000 17,44400 17.444,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback